The DC002NGC4 differential pressure sensor from Honeywell features an accuracy of 0.05% and operates over a temperature range of -25°C to 85°C. It has a maximum supply current of 4mA and a maximum supply voltage of 5.1V. The sensor is RoHS compliant and available in a package quantity of 10. It is designed for through hole mounting in a SIP package.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.05% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.1V |
| Min Supply Voltage | 4.9V |
| Mount | Through Hole |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Output Voltage | 4.25V |
| Package Quantity | 10 |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| RoHS | Compliant |
