
Differential pressure sensor with a 0 to 0.361 PSI operating range and 0.25% accuracy. Features a 5V operating supply voltage (4.9V to 5.1V range) and provides an analog voltage output. Designed for PCB mounting with through-hole termination and a barbed port style. Operates within a temperature range of -25°C to 85°C.
Honeywell DC010NDC4 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 5.42PSI |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.1V |
| Min Supply Voltage | 4.9V |
| Mount | PCB, Through Hole |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog, Voltage |
| Output Voltage | 4.25V |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | DC |
| Supply Current | 4mA |
| Termination | PC Pin |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DC010NDC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
