
Pressure Sensor 0.25V to 4.25V 0inH2O to 10inH2O Gage 4-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell DC010NGC4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 5.42PSI |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.1V |
| Min Supply Voltage | 4.9V |
| Mount | Through Hole |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 4.25V |
| Package Quantity | 5 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | DC |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DC010NGC4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
