
This Honeywell DC2R5BDC4 pressure sensor is a differential type with an output voltage of 4.25V, operating within a supply voltage range of 4.9V to 5.1V and a maximum supply current of 4mA. It is designed for through hole mounting and has an operating temperature range of -25°C to 85°C. The sensor is lead free and packaged in a rail/tube configuration.
Checking distributor stock and pricing after the page loads.
Honeywell DC2R5BDC4 technical specifications.
| Accuracy | 0.25% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 3.63PSI |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.1V |
| Min Supply Voltage | 4.9V |
| Mount | Through Hole |
| Operating Pressure | 0.04PSI |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.25V |
| Packaging | Rail/Tube |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | DC |
| Termination | PC Pin |
| RoHS | Compliant |