Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 4bar to 25bar |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 60bar |
| Accuracy | 1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| IP Rating | IP54 |