
Pressure Sensor -10inH2O to 10inH2O Differential 6-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell DCXL10DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.25% |
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 5PSI |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | PCB |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 12V |
| Output Type | Wheatstone Bridge, Analog, Voltage |
| Output Voltage | 21mV |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE |
| RoHS Compliant | Yes |
| Series | DCXL-DS |
| Termination | PC Pin |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DCXL10DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
