Honeywell DCXL20DS technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 5PSI |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | PCB |
| Operating Pressure | 0.72PSI |
| Operating Supply Voltage | 12V |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 5 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCXL-DS |
| Termination | PC Pin |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DCXL20DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.