The DG200BS3PE is a sealed pressure sensor with an operating pressure range of 0 to 200 bar. It has a maximum overload pressure of 1000 bar and operates within a temperature range of -40°C to 125°C. The device requires a maximum supply current of 20 mA and has a typical operating supply voltage of 5 V. The output voltage ranges from 0.25 to 4.75 V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 200bar |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 1000bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 20mA |
| Output Voltage | 0.25 to 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |