The DR16N05KB7G is a linear position sensor from Honeywell, designed for applications requiring high accuracy and reliability. With a maximum operating supply voltage of 75V and a resistance of 5 ohms, this sensor is suitable for a wide range of industrial and commercial use cases. The device features a shock rating of 50g at 11ms and a vibration rating of 20g at 5Hz to 2kHz, ensuring durability in harsh environments. The sensor's linearity error is ±0.1%, and it offers infinite resolution. Operating temperature range is from -65°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Linear |
| Max Operating Supply Voltage | 75V |
| Linearity Error | ±0.1% |
| Resistance | 5kOhm |
| Shock Rating | 50@11msG |
| Resistance Tolerance | ±20% |
| Maximum Operating Force | 0.45kg |
| Resolution | Infinite |
| Vibration Rating | 20@5Hz to 2kHzG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Linearity | Yes |
| RoHS Version | 2002/95/EC |