
DPDT snap-action switch with a pin plunger actuator, rated for 10A at 250VAC/250VDC. Features screw terminals and chassis mounting, with a 2-position configuration. Operating force is 5.56N, with a differential travel of 0.06 inches and an operating position of 0.015 inches. This switch is UL and CSA approved, operates within a temperature range of -55°C to 85°C, and has dimensions of 49.3mm (L) x 17.5mm (D) x 32.4mm (H).
Sign in to ask questions about the Honeywell DT-2R-A7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell DT-2R-A7 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 17.5mm |
| Differential Travel | 0.06inch |
| Height | 32.4mm |
| Lead Free | Contains Lead |
| Length | 49.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Positions | 2 |
| Operating Force | 278N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 191mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | DT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 355g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell DT-2R-A7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
