Honeywell DT-2R3-A7 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Operating Force | 567gf |
| Packaging | Bulk |
| Series | DT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DT-2R3-A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.