
DPDT momentary snap acting switch with screw terminals and panel mount. Features a 10A contact current rating with silver contacts, a 0.3A at 125VDC rating, and a 125V AC voltage rating. Operates within a temperature range of -55°C to 85°C and has a 2-position configuration. RoHS compliant and constructed from plastic.
Honeywell DT-2R4-A7 technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 102mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Positions | 2 |
| Operating Force | 556N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 229mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 355g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DT-2R4-A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
