
DPDT snap-action switch with silver contacts, rated for 10A at 250VAC and 250VDC. Features a plunger actuator, screw termination, and chassis/screw mounting. Operating force is 5.56N with a pretravel of 2.29mm and differential travel of 1.02mm. Constructed from plastic, this RoHS compliant switch operates within a temperature range of -55°C to 85°C.
Honeywell DT-2R4-B6 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 102mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 556N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Pretravel | 229mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 355g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DT-2R4-B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
