
DPDT momentary snap acting/limit switch featuring a 10A current rating and 125VDC voltage rating. Silver contacts, screw terminals, and panel/chassis mounting are standard. Operating temperature range spans -55°C to 85°C, with a 556N operating force and 0.015inch operating position. Constructed from plastic, this RoHS compliant component offers a 2.42mm pretravel and 102mm differential travel.
Sign in to ask questions about the Honeywell DT-2R711-A7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell DT-2R711-A7 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 102mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 556N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Pretravel | 229mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 355g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DT-2R711-A7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
