
DPDT momentary snap acting switch with a pin plunger actuator. Features silver contacts rated for 10A at 125VDC and 125VAC, with a maximum AC/DC voltage rating of 250V. This chassis and panel mount switch utilizes screw terminals and operates within a temperature range of -55°C to 85°C. The plastic construction offers a 49.3mm length and 17.5mm depth.
Sign in to ask questions about the Honeywell DT-2RS1-A7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell DT-2RS1-A7 technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.5mm |
| Differential Travel | 102mm |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 556N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Packaging | Bulk |
| Pretravel | 229mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | DT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 355g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell DT-2RS1-A7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
