
DPDT momentary snap acting switch featuring a straight leaf lever actuator with a 635mm length. Offers a 10A contact current rating with silver contacts and a 10A maximum current rating. Operates within a temperature range of -55°C to 85°C, with a 125VDC and 125VAC voltage rating. Chassis mountable with screw terminals, this switch has a 170N operating force and 0.03-inch operating position.
Sign in to ask questions about the Honeywell DT-2RV-A7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell DT-2RV-A7 technical specifications.
| Actuator Length | 635mm |
| Actuator Type | LEAF LEVER |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 1244mm |
| Lead Free | Lead Free |
| Length | 72.12mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 170N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 159mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 254mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 355g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DT-2RV-A7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.