
DPDT snap action switch featuring a roller lever actuator with a 300mm length. This general-purpose switch offers a 10A current rating at 250VAC/250VDC and is designed for chassis mounting via screw terminals. Operating force is 4.17N, with a differential travel of 127mm and pretravel of 325mm. The plastic construction is RoHS compliant and suitable for operation between -55°C and 85°C, with UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell DT-2RV212-A7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell DT-2RV212-A7 technical specifications.
| Actuator Length | 300mm |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Current Rating | 10A |
| Depth | 17.5mm |
| Differential Travel | 127mm |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 417N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 325mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 355g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DT-2RV212-A7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
