
DPDT momentary snap acting/limit switch with screw terminals and a wide sintered stainless steel roller actuator. Features a 10A current rating and 125VDC/250VAC voltage rating. Operates within a temperature range of -55°C to 85°C, with a pretravel of 114mm and an operating force of 111N. This RoHS compliant component is designed for panel mounting.
Honeywell DT-2RV216-A7 technical specifications.
| Actuator Length | 3493mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 111N |
| Operating Position | 0.045inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 114mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 355g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DT-2RV216-A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.