
DPDT momentary snap acting/limit switch featuring a wide sintered stainless steel roller lever actuator. Offers a 10A contact current rating with silver contacts and a 125VDC/125VAC voltage rating. This panel mount switch has screw terminals, a 0.3A at 125VDC rating, and operates within a -55°C to 85°C temperature range. It is RoHS compliant and UL/CSA approved.
Honeywell DT-2RV22-A7 technical specifications.
| Actuator Length | 3226mm |
| Actuator Material | Stainless Steel |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 495mm |
| Lead Free | Lead Free |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 389N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 355g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DT-2RV22-A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
