
DPDT momentary snap acting/limit switch with screw terminals, featuring a wide sintered stainless steel roller actuator. Rated for 10A at 125VDC and 125VAC, with a maximum AC voltage rating of 480V and DC voltage rating of 250V. Operating force is 389N, with a differential travel of 495mm and an operating position of 0.015 inches. Constructed from plastic with silver contacts, it operates within a temperature range of -55°C to 85°C and is RoHS compliant. Chassis mountable with screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell DT-2RV22-B6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell DT-2RV22-B6 technical specifications.
| Actuator Length | 3226mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 495mm |
| Length | 54.1mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 389N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 355g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DT-2RV22-B6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
