
DPDT momentary snap acting/limit switch featuring a wide nylon roller actuator and screw terminals. Offers a 10A current rating at 125VDC and 125VAC, with a maximum voltage rating of 250VDC and 250VAC. Operating force is 264N with a pretravel of 495mm and differential travel of 216mm. Constructed from plastic with silver contacts, this RoHS compliant switch operates within a temperature range of -55°C to 85°C and supports panel and chassis mounting.
Sign in to ask questions about the Honeywell DT-2RV239-A7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell DT-2RV239-A7 technical specifications.
| Actuator Length | 4822mm |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 216mm |
| Length | 64.9mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 264N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 495mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 355g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DT-2RV239-A7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.