
DPDT snap-action switch featuring a straight lever actuator with a 4600mm length. Rated for 10A at 250VAC and 250VDC, with silver contacts and screw termination. Operating force is 2.78N, with a differential travel of 203mm and pretravel of 470mm. Chassis mountable via screw, this plastic switch operates within a temperature range of -55°C to 85°C.
Sign in to ask questions about the Honeywell DT-2RV31-A7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell DT-2RV31-A7 technical specifications.
| Actuator Length | 4600mm |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 203mm |
| Length | 59.16mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 278N |
| Operating Position | 1803mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 470mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 355g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DT-2RV31-A7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
