
DPDT momentary snap acting switch with a 10A contact current rating and 125VDC voltage rating. Features a straight lever actuator with a 595mm length and silver contacts. Designed for panel or chassis mounting with screw terminals, operating across a temperature range of -55°C to 85°C. RoHS compliant, this switch offers a 397N operating force and a differential travel of 254mm.
Honeywell DT-2RV49-B6 technical specifications.
| Actuator Length | 595mm |
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 254mm |
| Length | 70.61mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 397N |
| Operating Position | 1803mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 355g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DT-2RV49-B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
