
DPDT limit switch featuring a top plunger actuator and conduit termination. Offers snap-action contacts with a 10A current rating and 250VDC/250VAC voltage rating. Includes chassis mount with screw terminals, a 164N operating force, and a 28mm pretravel. Rated IP66, water-resistant, dust-tight, and IP54, with a temperature range of -32°C to 71°C.
Honeywell DTE6-2RN technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Package/Case | 300 |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 77.22mm |
| Differential Travel | 152mm |
| Height | 74.22mm |
| Length | 77.22mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 164N |
| Orientation | Straight |
| Overtravel | 318mm |
| Packaging | Bulk |
| Pretravel | 28mm |
| Ratings | IP66, Water Resistant, Dust Tight, IP54 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DTE6-2RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
