
DPDT limit switch featuring a top adjustable roller lever actuator. Snap-action contacts offer 10A current rating at 250VAC and 125VDC, with a maximum DC rating of 250V and 300mA. Operating force is 1334N with a differential travel of 419mm. Chassis and screw mounting options are available, with conduit termination. IP66 and IP54 ratings ensure water resistance.
Honeywell DTE6-2RN2 technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 44.45mm |
| Differential Travel | 419mm |
| Length | 77.22mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 1334N |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 792mm |
| Ratings | IP54, Water Resistant, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DTE6-2RN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
