
DPDT limit switch featuring a top roller plunger actuator and screw mounting. Offers snap-action contacts with a 10A current rating and 250VAC/250VDC voltage rating. Operating force is 1334N with a pretravel of 28mm and overtravel of 318mm. Rated IP66 and IP54 for water resistance, with a temperature range of -32°C to 71°C. Conduit termination and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell DTE6-2RN80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | TOP ROLLER PLUNGER |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 44.45mm |
| Differential Travel | 152mm |
| Length | 77.22mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1334N |
| Operating Position | 2.345inch |
| Orientation | Straight |
| Overtravel | 318mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 28mm |
| Ratings | IP54, Water Resistant, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DTE6-2RN80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
