
DPDT momentary snap-acting switch with a steel roller lever plunger actuator. Features a 10A current rating at 250VAC and 0.3A at 125VDC, with a maximum current rating of 500mA. Operates between -32°C and 71°C, offering a robust chassis mount design. This RoHS compliant component is rated IP40 and utilizes screw terminals for termination.
Honeywell DTE6-2RQ2 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 44.45mm |
| Differential Travel | 419mm |
| Length | 77.22mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 556N |
| Overtravel | 556mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 676mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DTE6-2RQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
