
The DTE6-2RQ62 is a 10A DPDT on-moment limit switch from Honeywell, rated for 125V AC and 125V DC. It features a chassis mount design with a screw mount package type and operates within a temperature range of -32°C to 71°C. The switch is compliant with IP40 ratings and RoHS standards.
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Differential Travel | 1422mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 556N |
| Overtravel | 2129mm |
| Packaging | Bulk |
| Pretravel | 2794mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |