DPDT momentary snap-acting switch with a 10A current rating and 125V AC / 125V DC voltage rating. Features a steel roller plunger actuator, screw terminals, and panel mount with threaded body. Operates within a temperature range of -32°C to 71°C, with an operating force of 1334N. IP40 rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell DTE6-2RQ81 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 25.4mm |
| Differential Travel | 152mm |
| Length | 77.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1334N |
| Operating Position | 1.953inch |
| Orientation | Straight |
| Overtravel | 318mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 358mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 75.01mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DTE6-2RQ81 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.