
DPDT limit switch featuring a top roller plunger actuator. Snap-action contacts offer a 10A current rating at 250VAC/250VDC. This switch includes conduit termination and screw mounting for panel installation. Operating force is 1334N with a differential travel of 152mm. Rated IP40, it operates within a temperature range of -32°C to 71°C.
Honeywell DTE6-2RQ9 technical specifications.
| Actuator Type | TOP ROLLER PLUNGER |
| Package/Case | Epoxy |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 25.4mm |
| Differential Travel | 152mm |
| Length | 69.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 1334N |
| Orientation | Straight |
| Overtravel | 318mm |
| Packaging | Bulk |
| Pretravel | 358mm |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 82.04mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DTE6-2RQ9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
