DPDT momentary snap action switch featuring a steel plunger actuator for panel mounting with a threaded body. Offers a 10A contact current rating at 125V AC and 125V DC, with a maximum DC voltage rating of 250V and a maximum current rating of 20A. Operating temperature range spans from -32°C to 71°C, with an operating force of 112N. This RoHS compliant switch has screw terminals and a straight orientation.
Honeywell DTF2-2RN-LH technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 54.86mm |
| Differential Travel | 153mm |
| Length | 101.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 112N |
| Operating Position | 5207mm |
| Orientation | Straight |
| Overtravel | 396mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 358mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DTF |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 33.02mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DTF2-2RN-LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.