
DPDT momentary snap-action switch with a steel roller lever actuator. Features a 10A current rating, 125V AC/DC voltage rating, and a maximum DC voltage rating of 250V. Operating temperature range from -32°C to 71°C. Includes screw terminals for chassis mounting and is RoHS compliant.
Sign in to ask questions about the Honeywell DTF2-2RN2-RH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell DTF2-2RN2-RH technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 54.86mm |
| Differential Travel | 305mm |
| Length | 101.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 112N |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 792mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DTF |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 33.02mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DTF2-2RN2-RH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
