The DTF Series DPDT limit switch from Honeywell features a current rating of 10A and a voltage rating of 125V AC. It has a differential travel of 153mm and an operating force of 112N. The switch is designed for chassis mount applications and has a maximum operating temperature of 71°C. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell DTF2-2RQ9-RH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10A |
| Differential Travel | 153mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 112N |
| Operating Position | 6388mm |
| Overtravel | 318mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 318mm |
| RoHS Compliant | Yes |
| Series | DTF |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DTF2-2RQ9-RH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
