The DTF Series 10A DPDT limit switch features a maximum operating temperature of 71°C and a minimum operating temperature of -32°C. It has a differential travel of 153mm and an operating force of 356N. The switch is RoHS compliant and has a voltage rating of 125V AC. It is available in a screw mount package and is suitable for chassis mount applications.
Honeywell DTF2-2RQN8-LH technical specifications.
| Current Rating | 10A |
| Differential Travel | 153mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 356N |
| Operating Position | 6388mm |
| Overtravel | 318mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 318mm |
| RoHS Compliant | Yes |
| Series | DTF |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DTF2-2RQN8-LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.