The DTF Series switch is a snap action switch with a current rating of 10A and a maximum operating temperature of 71°C. It is designed for chassis mount applications and has a differential travel of 153mm. The switch is RoHS compliant and has a DC rated voltage of 125V. It is available in a bulk packaging option and has a package quantity of 1.
Honeywell DTF2-2RQN8-RH technical specifications.
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 33.02mm |
| Differential Travel | 153mm |
| Length | 101.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 356N |
| Operating Position | 6388mm |
| Overtravel | 318mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 318mm |
| RoHS Compliant | Yes |
| Series | DTF |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 92.13mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DTF2-2RQN8-RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.