
DPDT momentary snap-acting switch with a plunger actuator, designed for panel or chassis mounting. Features a 10A current rating at 125VAC and 125VDC, with a maximum DC voltage rating of 250V. Operating temperature range spans from -32°C to 71°C, and it boasts IP66, water-resistant, and dust-tight ratings. Termination is via conduit, and the switch is RoHS compliant.
Honeywell DTV6-2RN technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 44.45mm |
| Differential Travel | 152mm |
| Length | 77.22mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Flanges |
| Operating Force | 164N |
| Operating Position | 2.811inch |
| Orientation | Straight |
| Overtravel | 318mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 28mm |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | V6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 53.98mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DTV6-2RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
