
DPDT momentary snap action switch with a steel roller lever actuator. Features a 10A current rating and 125V AC / 125V DC voltage rating. IP66 rated for water resistance and dust tightness, with a straight orientation and screw terminal termination. Chassis mountable with flanges, operating force of 834N, and a temperature range of -32°C to 71°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell DTV6-2RN2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | ROLLER LEVER |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 44.45mm |
| Differential Travel | 419mm |
| Length | 77.22mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Force | 834N |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 676mm |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 53.98mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DTV6-2RN2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
