Honeywell DTV6-2RN4 technical specifications.
| Current Rating | 10A |
| Differential Travel | 419mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Operating Force | 834N |
| Overtravel | 556mm |
| Package Quantity | 1 |
| Pretravel | 676mm |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DTV6-2RN4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
