
Differential pressure sensor with a 0 to 0.03 PSI maximum pressure range and 0.04 PSI operating pressure. Features a 0-6mV analog output from a Wheatstone bridge, 0.1% linearity, and 0.5% accuracy. Operates from a 3V to 8V supply voltage, with a typical 4.5V rating. Housed in a lead-free SIP package with through-hole mounting and PC pin termination. Suitable for a -25°C to 85°C operating temperature range.
Sign in to ask questions about the Honeywell DUXL01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell DUXL01D technical specifications.
| Accuracy | 0.5% |
| Package/Case | SIP |
| Input Impedance | 3kR |
| Lead Free | Lead Free |
| Linearity | 0.1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 3.61PSI |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Pressure | 0.04PSI |
| Operating Supply Voltage | 4.5V |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 6mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DUXL |
| Termination | PC Pin |
| Voltage Rating | 4.5V |
| DC Rated Voltage | 8V |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DUXL01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
