
The DUXL30D is a differential pressure sensor with a Wheatstone bridge output, operating on a supply voltage of 4.5V. It features an accuracy of 0.5% and is available in a lead-free SIP package. The sensor is designed to operate within a temperature range of -25°C to 85°C and is suitable for use in environments with pressures up to 10.84PSI. The DUXL30D is RoHS compliant and is part of the DUXL series of pressure sensors.
Sign in to ask questions about the Honeywell DUXL30D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell DUXL30D technical specifications.
| Accuracy | 0.5% |
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 10.84PSI |
| Max Supply Voltage (DC) | 8V |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Pressure | 1.08PSI |
| Operating Supply Voltage | 4.5V |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 30mV |
| Package Quantity | 5 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | DUXL |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DUXL30D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
