The EC100BS1HC pressure sensor from Honeywell features an operating pressure range of 0 to 100bar and a sealed device type. It offers an accuracy of ±0.25% and operates within a temperature range of -40 to 105°C. The sensor has a maximum overload pressure of 1000bar and a maximum supply current of 17mA. It is terminated with Hirschmann electrical termination and has an IP66 rating. The device has a response time of 0.5 seconds and a typical operating supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 1000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 7V |
| Maximum Supply Current | 17mA |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Hirschmann |
| IP Rating | IP66 |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |