Pressure Sensor 0bar to 100bar Sealed 3-Pin
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 1000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 7V |
| Maximum Supply Current | 17mA |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Packard |
| IP Rating | IP66 |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |