The Honeywell EC100BS6DR5 is a sealed pressure sensor with an operating pressure range of 0 to 100bar. It features an accuracy of ±0.25% and a maximum overload pressure of 1000bar. The device operates within a temperature range of -40 to 105°C and can be supplied with a voltage between 7 and 35V. The maximum supply current is 17mA. The sensor is available with a typical operating supply voltage of 9, 12, 15, 18, or 24V. It has a response time of 0.5 seconds and is rated IP66 for environmental protection.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 1000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 35V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Size | G1/4-19 BSP |
| Electrical Termination | Connector |
| IP Rating | IP66 |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |