The EC100BS7CR5 is a pressure sensor with an operating pressure range of 0 to 100bar and a sealed device type. It has a maximum overload pressure of 1000bar and an accuracy of ±0.25. The sensor operates within a temperature range of -40 to 105 degrees Celsius and is powered by a supply voltage between 7 and 35 volts with a maximum current of 17mA. The device is terminated with a cable and has an IP66 rating. It responds in 0.5 seconds and is available in a 4-pin package.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 1000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 35V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Cable |
| IP Rating | IP66 |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |