The Honeywell EC100BS7HG is a sealed pressure sensor with an operating pressure range of 0 to 100 bar. It features an accuracy of ±0.25% and a maximum overload pressure of 1000 bar. The device operates within a temperature range of -40 to 105°C and can be supplied with a voltage between 9.5 and 35V. The sensor has a 7/16-20 UNF port size and meets IP66 rating for environmental protection. It has a response time of 0.5 ms and is typically operated at 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 1000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 35V |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Hirschmann |
| IP Rating | IP66 |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |