The EC500BG1PR5 is a pressure sensor with an operating pressure range of 0 to 500bar and a device pressure type of gage. It has a maximum overload pressure of 750bar and an accuracy of ±0.25. The sensor operates within a temperature range of -40 to 105 degrees Celsius and can be supplied with a voltage between 7 and 35 volts. The maximum supply current is 17mA. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. It has a response time of 0.5 seconds and is available in a 3-pin package.
Honeywell EC500BG1PR5 technical specifications.
| Operating Pressure Range | 0bar to 500bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 750bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 35V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Packard |
| IP Rating | IP66 |
| Output Voltage | 1 to 6V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell EC500BG1PR5 to view detailed technical specifications.
No datasheet is available for this part.