This SPDT pushbutton switch features a button actuator style with a maximum current rating of 1 amp at 125VAC or 28VDC. It has a maximum AC voltage rating of 125VAC with UL certification and a maximum DC voltage rating of 28V. The switch is designed for through-hole mounting with PC pins and has a straight body orientation. It operates within a temperature range of -40 to 85 degrees Celsius and features a momentary contact switch function with LED illumination in red.
Checking distributor stock and pricing after the page loads.
Honeywell EPM22BGR2ACX technical specifications.
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 1@125VAC 28VDCA |
| Max AC Voltage Rating | 125@ULV |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |