Switch Push Button SPDT Button 1A 125VAC 28VDC Momentary Contact PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
Honeywell EPM22CGR2ACX technical specifications.
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 1@125VAC 28VDCA |
| Max AC Voltage Rating | 125@ULV |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red |
| RoHS Version | 2002/95/EC |