This SPDT panel mount switch features a button actuator style with a maximum current rating of 7 amps at 115VAC or 28VDC. It has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 28V. The switch is solder terminated and has a panel cutout dimension of 19.2 square millimeters. It operates within a temperature range of -40 to 85 degrees Celsius and features a green/yellow LED illumination type.
Checking distributor stock and pricing after the page loads.
Honeywell EPM34CYC6ACB technical specifications.
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 7@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Green/Yellow |
| Panel Cutout Dimensions | 19.2(Square)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.