
Snap acting switch featuring a rotary actuator and SPDT throw configuration. Rated for 10A at 125VDC and 120VAC, with a maximum DC voltage rating of 250V and AC voltage rating of 240V. Offers 100,000 electrical cycles and 10,000,000 mechanical cycles, with a 0.12N operating force. Chassis mountable with cable lead termination, this switch boasts IP66 and IP67 ratings for dust and water resistance.
Honeywell EVN2000A technical specifications.
| Actuator Type | Rotary |
| Contact Material | Plastic |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 81mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.12N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Series | EVN2000 |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 250V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell EVN2000A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
